MHR0419SA807G70
Murata Manufacturing Co Ltd
Description: Fixed Resistor,

Overview of MHR0419SA807G70 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MHR0419SA807G70 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHR0419SA807G70 by Murata Manufacturing Co Ltd

MHR0419SA807G70
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Rectangular
Lead Length
3.5 mm
Lead Spacing
17.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.5 mm
Package Length
20.2 mm
Package Style
Radial
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.2 W
Rated Temperature
70 °C
Resistance
800000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
8000 V
Want to compare parts?
  1. MHR0419SA807G70
    Murata Manufacturing Co Ltd
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHR0419SA807G70 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHR0419SA807G70 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MHR0419SA807G70 would you like to use for your alert(s)?
  • Please alert me when MHR0419SA807G70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHR0419SA807G70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHR0419SA807G70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHR0419SA807G70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHR0419SA807G70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHR0419SA807G70 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: