Part Details for MIC2013-0.5YM5-TR by Microchip Technology Inc
Overview of MIC2013-0.5YM5-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2013-0.5YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9447
|
Newark | Fixed Current Limit Single High-Side Switch W/Kickstart - 0.5A 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2013-0.5YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
MIC2013-0.5YM5-TR-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 | Buy Now |
DISTI #
MIC2013-0.5YM5-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2013-0.5YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
998-MIC2013-0.5YM5TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch w/Kickstart - 0.5A RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
DISTI #
MIC2013-0.5YM5-TR
|
Microchip Technology Inc | Fixed Current Limit Single High-Side Switch w/Kickstart - 0.5A, Projected EOL: 2034-05-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8700 / $1.1900 | Buy Now |
|
Future Electronics | MIC2013 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
|
NAC | Fixed Current Limit Single High-Side Switch w/Kickstart - 0.5A - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9600 / $1.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
Part Details for MIC2013-0.5YM5-TR
MIC2013-0.5YM5-TR CAD Models
MIC2013-0.5YM5-TR Part Data Attributes
|
MIC2013-0.5YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2013-0.5YM5-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2013-0.5YM5-TR
This table gives cross-reference parts and alternative options found for MIC2013-0.5YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2013-0.5YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2013-0.5YML-TR | SPECIALTY ANALOG CIRCUIT, DSO6 | Microchip Technology Inc | MIC2013-0.5YM5-TR vs MIC2013-0.5YML-TR |