Part Details for MIC2040-2YMM by Microchip Technology Inc
Overview of MIC2040-2YMM by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2040-2YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9556
|
Newark | 77 Mohm Low Voltage Switch 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC2040-2YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
1611-MIC2040-2YMM-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10MSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube, Tube |
251 In Stock |
|
$0.6200 / $1.7800 | Buy Now |
DISTI #
MIC2040-2YMM
|
Avnet Americas | 77 MOHM LOW VOLTAGE SWITCH - Rail/Tube (Alt: MIC2040-2YMM) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
998-MIC2040-2YMM
|
Mouser Electronics | Power Switch ICs - Power Distribution 77 mohm Low Voltage Switch RoHS: Compliant | 26 |
|
$1.4300 / $1.7800 | Buy Now |
DISTI #
V36:1790_07847796
|
Arrow Electronics | USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2139 | Americas - 88 |
|
$0.7527 / $1.3654 | Buy Now |
DISTI #
MIC2040-2YMM
|
Microchip Technology Inc | 77 mohm Low Voltage Switch, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes |
32 Alternates Available |
|
$1.2900 / $1.7800 | Buy Now |
|
Future Electronics | MIC2040 Series 5.5 V 75 mOhm Surface Mount Power Distribution Switch - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.4300 / $1.5500 | Buy Now |
|
Onlinecomponents.com | USB Power SW USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.3600 / $1.5800 | Buy Now |
DISTI #
60157576
|
Verical | USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2139 | Americas - 88 |
|
$0.7527 / $0.7925 | Buy Now |
|
Rochester Electronics | 77 mohm Low Voltage Switch RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$1.4100 / $1.6600 | Buy Now |
Part Details for MIC2040-2YMM
MIC2040-2YMM CAD Models
MIC2040-2YMM Part Data Attributes
|
MIC2040-2YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2040-2YMM
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2040-2YMM
This table gives cross-reference parts and alternative options found for MIC2040-2YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2040-2YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2040-2YMMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC2040-2YMM vs MIC2040-2YMMTR |
MIC2040-2BMMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2040-2YMM vs MIC2040-2BMMTR |
MIC2040-2YMMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | MIC2040-2YMM vs MIC2040-2YMMTR |
MIC2040-2BMM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Micrel Inc | MIC2040-2YMM vs MIC2040-2BMM |