Part Details for MIC2042-1YM-TR by Microchip Technology Inc
Overview of MIC2042-1YM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2042-1YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9563
|
Newark | 36 Mohm Low Voltage Switch 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2042-1YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
MIC2042-1YM-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7800 | Buy Now |
DISTI #
MIC2042-1YM-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 8-Pin SOP T/R - Tape and Reel (Alt: MIC2042-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
998-MIC2042-1YMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution 36 mohm Low Voltage Switch RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
MIC2042-1YM-TR
|
Microchip Technology Inc | 36 mohm Low Voltage Switch, Projected EOL: 2034-11-29 RoHS: Compliant pbFree: Yes |
1465 Alternates Available |
|
$1.6900 / $2.3500 | Buy Now |
|
Future Electronics | MIC2042 Series 1 Channel 5.5 V 3 A High Side Power Distribution Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.5900 / $4.3500 | Buy Now |
|
Ameya Holding Limited | MIC2042 Series 1 Channel 5.5 V 3 A High Side Power Distribution Switch - SOIC-8 | 1465 |
|
RFQ | |
|
NAC | 36 mohm Low Voltage Switch - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8900 / $2.3200 | Buy Now |
DISTI #
MIC2042-1YM-TR
|
Avnet Silica | USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 8-Pin SOP T/R (Alt: MIC2042-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2042-1YM-TR
MIC2042-1YM-TR CAD Models
MIC2042-1YM-TR Part Data Attributes:
|
MIC2042-1YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2042-1YM-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC2042-1YM-TR
This table gives cross-reference parts and alternative options found for MIC2042-1YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2042-1YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2042-1BM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOP-8 | Microchip Technology Inc | MIC2042-1YM-TR vs MIC2042-1BM |
MIC2042-1BM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOP-8 | Micrel Inc | MIC2042-1YM-TR vs MIC2042-1BM |
MIC2042-1BMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOP-8 | Microchip Technology Inc | MIC2042-1YM-TR vs MIC2042-1BMTR |