Part Details for MIC2073-2YM by Microchip Technology Inc
Overview of MIC2073-2YM by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2073-2YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Dual-Channel Power Distribution Switch - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 0 |
|
RFQ |
Part Details for MIC2073-2YM
MIC2073-2YM CAD Models
MIC2073-2YM Part Data Attributes:
|
MIC2073-2YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2073-2YM
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for MIC2073-2YM
This table gives cross-reference parts and alternative options found for MIC2073-2YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2073-2YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2073-2YMTR | POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC2073-2YM vs MIC2073-2YMTR |
MIC2073-2YM-TR | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC2073-2YM vs MIC2073-2YM-TR |
MIC2073-2YM-TR | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC2073-2YM vs MIC2073-2YM-TR |
MIC2073-2YM | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC2073-2YM vs MIC2073-2YM |