Part Details for MIC2076-1BN by Microchip Technology Inc
Overview of MIC2076-1BN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2076-1BN
MIC2076-1BN CAD Models
MIC2076-1BN Part Data Attributes:
|
MIC2076-1BN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2076-1BN
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, PDIP8, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 5000 µs | |
Turn-on Time | 100 µs | |
Width | 7.62 mm |
Alternate Parts for MIC2076-1BN
This table gives cross-reference parts and alternative options found for MIC2076-1BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2076-1BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2073-2YMTR | POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC2076-1BN vs MIC2073-2YMTR |
MIC2073-2YM-TR | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC2076-1BN vs MIC2073-2YM-TR |
MIC2074-2YM-TR | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC2076-1BN vs MIC2074-2YM-TR |
MIC2076-1YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2076-1BN vs MIC2076-1YM-TR |
STMPS2242TTR | Enhanced dual channel power switches | STMicroelectronics | MIC2076-1BN vs STMPS2242TTR |
MIC2076-1YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2076-1BN vs MIC2076-1YM |
AIC1526-1CS | Buffer/Inverter Based Peripheral Driver, 1A, PDSO8, PLASTIC, SOP-8 | Analog Integrations Corporation | MIC2076-1BN vs AIC1526-1CS |
MIC2026-1YM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2076-1BN vs MIC2026-1YM |
MIC2074-2YMTR | POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC2076-1BN vs MIC2074-2YMTR |
MIC2073-2YM | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC2076-1BN vs MIC2073-2YM |