Part Details for MIC2076A-1BN by Microchip Technology Inc
Overview of MIC2076A-1BN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2076A-1BN
MIC2076A-1BN CAD Models
MIC2076A-1BN Part Data Attributes:
|
MIC2076A-1BN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2076A-1BN
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.525 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.382 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC2076A-1BN
This table gives cross-reference parts and alternative options found for MIC2076A-1BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2076A-1BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2526A-2EN/TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MS-012AA, NSOIC-8 | Sipex Corporation | MIC2076A-1BN vs SP2526A-2EN/TR |
MIC2076A-2BN | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | Microchip Technology Inc | MIC2076A-1BN vs MIC2076A-2BN |
XRP2524IDTR-F | Power Supply Support Circuit, PDSO8, | Exar Corporation | MIC2076A-1BN vs XRP2524IDTR-F |
MIC2076A-1YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2076A-1BN vs MIC2076A-1YM-TR |
SP2526A-2EN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MS-012AA, NSOIC-8 | Sipex Corporation | MIC2076A-1BN vs SP2526A-2EN |
SP2526A-2EN-L/TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | Exar Corporation | MIC2076A-1BN vs SP2526A-2EN-L/TR |
MIC2076A-2YM-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2076A-1BN vs MIC2076A-2YM-TR |
SP2526A-2EN/TR | Power Management Circuit, PDSO8, | Exar Corporation | MIC2076A-1BN vs SP2526A-2EN/TR |
SP2526A-2EN | Power Management Circuit, PDSO8, | Exar Corporation | MIC2076A-1BN vs SP2526A-2EN |