Part Details for MIC2295BD5TR by Microchip Technology Inc
Overview of MIC2295BD5TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2295BD5TR
MIC2295BD5TR CAD Models
MIC2295BD5TR Part Data Attributes:
|
MIC2295BD5TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2295BD5TR
Microchip Technology Inc
Switching Regulator, Current-mode, 2.5A, 1350kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | HVSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC2295BD5TR
This table gives cross-reference parts and alternative options found for MIC2295BD5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2295BD5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2295YD5-TR | 2.5A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO5 | Microchip Technology Inc | MIC2295BD5TR vs MIC2295YD5-TR |
MIC2295YD5TR | 2.5 A SWITCHING REGULATOR, 1350 kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | Rochester Electronics LLC | MIC2295BD5TR vs MIC2295YD5TR |
MIC2295YD5 | 2.5A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO5 | Microchip Technology Inc | MIC2295BD5TR vs MIC2295YD5 |
MIC2295BD5 | Switching Regulator, Current-mode, 2.5A, 1350kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | Micrel Inc | MIC2295BD5TR vs MIC2295BD5 |
MIC2295BD5 | Switching Regulator, Current-mode, 2.5A, 1350kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | Microchip Technology Inc | MIC2295BD5TR vs MIC2295BD5 |
MIC2295YD5TR | 2.5A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | Micrel Inc | MIC2295BD5TR vs MIC2295YD5TR |