Part Details for MIC29152WD by Microchip Technology Inc
Overview of MIC29152WD by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC29152WD
MIC29152WD CAD Models
MIC29152WD Part Data Attributes
|
MIC29152WD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29152WD
Microchip Technology Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-252, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.502 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.692 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for MIC29152WD
This table gives cross-reference parts and alternative options found for MIC29152WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29152WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29152WT-L3 | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout | Microchip Technology Inc | MIC29152WD vs MIC29152WT-L3 |
MIC29152BT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29152WD vs MIC29152BT |
MIC29152BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29152WD vs MIC29152BU |
MIC29152WT | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | Microchip Technology Inc | MIC29152WD vs MIC29152WT |
BA00ASFP | Adjustable Positive LDO Regulator, 1.23V Min, 25V Max, 0.5V Dropout, BIPolar, PSSO4, TO-252, 5/4 PIN | ROHM Semiconductor | MIC29152WD vs BA00ASFP |
MIC29152BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | MIC29152WD vs MIC29152BUT&R |
MIC29152WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29152WD vs MIC29152WU |
MSK5101-00E | Adjustable Positive LDO Regulator, 0.6V Dropout, CDSO10, CERAMIC, DFP-10 | Anaren Microwave | MIC29152WD vs MSK5101-00E |