Part Details for MIC4424ZWM-TR by Microchip Technology Inc
Overview of MIC4424ZWM-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4424ZWM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1143
|
Newark | 16 Soic .300In T/R 16 Soic .300In T/R Rohs Compliant: Yes |Microchip MIC4424ZWM-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 | Buy Now |
DISTI #
MIC4424ZWM-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
478 In Stock |
|
$1.6200 / $2.1300 | Buy Now |
DISTI #
MIC4424ZWM-TR
|
Avnet Americas | 3A DUAL HIGH SPEED MOSFET DRIVER - Tape and Reel (Alt: MIC4424ZWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 / $2.1300 | Buy Now |
DISTI #
998-MIC4424ZWMTR
|
Mouser Electronics | Gate Drivers 3A Dual High Speed MOSFET Driver RoHS: Compliant | 0 |
|
$1.6200 / $2.1300 | Order Now |
DISTI #
MIC4424ZWM-TR
|
Microchip Technology Inc | 3A Dual High Speed MOSFET Driver, Projected EOL: 2034-06-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2400 / $2.1300 | Buy Now |
|
Future Electronics | MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.5900 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W T/R RoHS: Compliant | 0 |
|
$1.1600 / $1.3600 | Buy Now |
|
NAC | 3A Dual High Speed MOSFET Driver - Package: 16 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0100 / $1.2500 | Buy Now |
|
Chip1Cloud | Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W T/R / IC DRIVER MOSFET 3A DUAL 16-SOIC | 9600 |
|
RFQ | |
|
Master Electronics | Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W T/R RoHS: Compliant | 0 |
|
$1.1600 / $1.3600 | Buy Now |
Part Details for MIC4424ZWM-TR
MIC4424ZWM-TR CAD Models
MIC4424ZWM-TR Part Data Attributes
|
MIC4424ZWM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4424ZWM-TR
Microchip Technology Inc
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.338 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.5945 mm |
Alternate Parts for MIC4424ZWM-TR
This table gives cross-reference parts and alternative options found for MIC4424ZWM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4424ZWM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4424ZWMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC4424ZWM-TR vs MIC4424ZWMTR |
MIC4424BWM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Microchip Technology Inc | MIC4424ZWM-TR vs MIC4424BWM |
MIC4424YWM-TR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | MIC4424ZWM-TR vs MIC4424YWM-TR |
MIC4424BWM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Micrel Inc | MIC4424ZWM-TR vs MIC4424BWM |
MIC4424YWMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC4424ZWM-TR vs MIC4424YWMTR |
MIC4424CWM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Microchip Technology Inc | MIC4424ZWM-TR vs MIC4424CWM |
MIC4424YWM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | MIC4424ZWM-TR vs MIC4424YWM |
MIC4424BWMT&R | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16, SOIC-16 | Micrel Inc | MIC4424ZWM-TR vs MIC4424BWMT&R |
MIC4424YWMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOIC-16 | Micrel Inc | MIC4424ZWM-TR vs MIC4424YWMTR |
MIC4424ZWMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOIC-16 | Micrel Inc | MIC4424ZWM-TR vs MIC4424ZWMTR |