Part Details for MIC4575-3.3BWM by Micrel Inc
Overview of MIC4575-3.3BWM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC4575-3.3BWM
MIC4575-3.3BWM CAD Models
MIC4575-3.3BWM Part Data Attributes:
|
MIC4575-3.3BWM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4575-3.3BWM
Micrel Inc
Switching Regulator, Voltage-mode, 200kHz Switching Freq-Max, BICMOS, PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MIC4575-3.3BWM
This table gives cross-reference parts and alternative options found for MIC4575-3.3BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4575-3.3BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4575-3.3WU-TR | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | MIC4575-3.3BWM vs MIC4575-3.3WU-TR |
MAX5081ATE | Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, TQFN-16 | Maxim Integrated Products | MIC4575-3.3BWM vs MAX5081ATE |
MIC4575-3.3BWM | Switching Regulator, Voltage-mode, 200kHz Switching Freq-Max, BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Microchip Technology Inc | MIC4575-3.3BWM vs MIC4575-3.3BWM |
MIC4575-3.3BN | SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDIP16 | Microchip Technology Inc | MIC4575-3.3BWM vs MIC4575-3.3BN |
MIC4575-3.3BT | Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, TO-220, 5 PIN | Microchip Technology Inc | MIC4575-3.3BWM vs MIC4575-3.3BT |
MAX5081ATE+ | Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | Maxim Integrated Products | MIC4575-3.3BWM vs MAX5081ATE+ |
MIC4575-3.3BUT&R | Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC4575-3.3BWM vs MIC4575-3.3BUT&R |
MIC4575-3.3BUT&R | Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC4575-3.3BWM vs MIC4575-3.3BUT&R |
MIC4575-3.3WT | 3.2A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, SFM5 | Microchip Technology Inc | MIC4575-3.3BWM vs MIC4575-3.3WT |
MAX5081ATE+T | Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | Maxim Integrated Products | MIC4575-3.3BWM vs MAX5081ATE+T |