Part Details for MIC49150-1.5WR by Microchip Technology Inc
Overview of MIC49150-1.5WR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC49150-1.5WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1373
|
Newark | Dual Supply, Lv 1.5A Ldo 5 Spak - Tube Rohs Compliant: Yes |Microchip MIC49150-1.5WR Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $3.7100 | Buy Now |
DISTI #
1611-MIC49150-1.5WR-ND
|
DigiKey | IC REG LINEAR 1.5V 1.5A SPAK-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
201 In Stock |
|
$1.5200 / $4.3400 | Buy Now |
DISTI #
MIC49150-1.5WR
|
Avnet Americas | DUAL SUPPLY LV 1.5A LDO - Rail/Tube (Alt: MIC49150-1.5WR) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2800 / $4.3400 | Buy Now |
DISTI #
998-MIC49150-1.5WR
|
Mouser Electronics | LDO Voltage Regulators Dual Supply, LV 1.5A LDO RoHS: Compliant | 0 |
|
$3.5000 / $4.3400 | Order Now |
DISTI #
MIC49150-1.5WR
|
Microchip Technology Inc | Dual Supply, LV 1.5A LDO, Projected EOL: 2034-06-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1500 / $4.3400 | Buy Now |
|
Future Electronics | DUAL SUPPLY, LV 1.5A LDO RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 48 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.7700 / $4.0900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.5V 1.5A 6-Pin(5+Tab) SPAK Tube RoHS: Compliant | 0 |
|
$3.3300 / $3.8900 | Buy Now |
DISTI #
MIC49150-1.5WR
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 1.5A, SPAK5, SMD Min Qty: 1 | 0 |
|
$4.2900 / $6.0100 | RFQ |
|
NAC | Dual Supply, LV 1.5A LDO - Package: 5 SPAK - TUBE RoHS: Compliant Min Qty: 96 Package Multiple: 48 Container: Tube | 0 |
|
$3.4100 / $4.1200 | Buy Now |
DISTI #
SMC-MIC49150-1.5WR
|
Sensible Micro Corporation | IC REG LINEAR 1.5V 1.5A SPAK-5 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 256 |
|
RFQ |
Part Details for MIC49150-1.5WR
MIC49150-1.5WR CAD Models
MIC49150-1.5WR Part Data Attributes
|
MIC49150-1.5WR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49150-1.5WR
Microchip Technology Inc
1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.0225% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |
Alternate Parts for MIC49150-1.5WR
This table gives cross-reference parts and alternative options found for MIC49150-1.5WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49150-1.5WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC49150-1.5BMM | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO8, POWER, MSOP-8 | Microchip Technology Inc | MIC49150-1.5WR vs MIC49150-1.5BMM |
MIC49150-1.5BMMTR | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8, MSOP-8 | Microchip Technology Inc | MIC49150-1.5WR vs MIC49150-1.5BMMTR |