Part Details for MIC5019YFT by Microchip Technology Inc
Overview of MIC5019YFT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5019YFT
MIC5019YFT CAD Models
MIC5019YFT Part Data Attributes
|
MIC5019YFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5019YFT
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N4 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 9 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 60 µs | |
Turn-on Time | 4.2 µs | |
Width | 1.2 mm |
Alternate Parts for MIC5019YFT
This table gives cross-reference parts and alternative options found for MIC5019YFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5019YFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC21736QDWRQ1 | Automotive 5.7kVrms, ±10A isolated single-channel gate driver with active short circuit for IGBT/SiC 16-SOIC -40 to 125 | Texas Instruments | MIC5019YFT vs UCC21736QDWRQ1 |
UCC21736QDWQ1 | Automotive 5.7kVrms, ±10A isolated single-channel gate driver with active short circuit for IGBT/SiC 16-SOIC -40 to 125 | Texas Instruments | MIC5019YFT vs UCC21736QDWQ1 |
PUCC21736QDWRQ1 | Automotive 10-A isolated single channel gate driver for SiC/IGBT with active short circuit 16-SOIC -40 to 125 | Texas Instruments | MIC5019YFT vs PUCC21736QDWRQ1 |
UCC21750QDWRQ1 | Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125 | Texas Instruments | MIC5019YFT vs UCC21750QDWRQ1 |