-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1706
|
Newark | High Vin, Low Iq Regulator 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5225-1.8YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
576-3017-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29315 In Stock |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
MIC5225-1.8YM5-TR
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin 5SOT-23 T/R - Tape and Reel (Alt: MIC5225-1.8YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
998-MIC5225-1.8YM5TR
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 6521 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
V72:2272_07451578
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1642 Container: Cut Strips | Americas - 2241 |
|
$0.4564 / $0.5029 | Buy Now |
DISTI #
MIC5225-1.8YM5-TR
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2034-09-19 RoHS: Compliant pbFree: Yes |
18000 Alternates Available |
|
$0.3700 / $0.5300 | Buy Now |
|
Future Electronics | HIGH VIN, LOW IQ REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4360 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.15A Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
1780 In Stock 18000 Factory Stock |
|
$0.3174 / $0.3765 | Buy Now |
DISTI #
69062186
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2148 | Americas - 2983 |
|
$0.3650 | Buy Now |
DISTI #
25779907
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1642 | Americas - 2241 |
|
$0.4564 / $0.4951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5225-1.8YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5225-1.8YM5-TR
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |