Part Details for MIC5236-2.5YM by Microchip Technology Inc
Overview of MIC5236-2.5YM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5236-2.5YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1746
|
Newark | 150Ma, Low Iq Ldo 8 Soic 3.9Mm Tube Rohs Compliant: Yes |Microchip MIC5236-2.5YM Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
576-2377-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
132 In Stock |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
MIC5236-2.5YM
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 8-Pin SOIC Tube - Rail/Tube (Alt: MIC5236-2.5YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
998-MIC5236-2.5YM
|
Mouser Electronics | LDO Voltage Regulators 150mA, Low Iq LDO RoHS: Compliant | 0 |
|
$1.9100 / $2.5100 | Order Now |
DISTI #
V36:1790_07850261
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.15A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1827 | Americas - 170 |
|
$0.2830 / $1.1618 | Buy Now |
DISTI #
MIC5236-2.5YM
|
Microchip Technology Inc | 150mA, Low Iq LDO, Projected EOL: 2034-09-20 RoHS: Compliant pbFree: Yes |
11379 Alternates Available |
|
$1.4700 / $2.5100 | Buy Now |
|
Future Electronics | Low Quiescent Current ìCap LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 95 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.8800 / $2.0200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.15A Automotive 8-Pin SOIC N Tube RoHS: Compliant | 11305 Factory Stock |
|
$1.1600 / $1.4100 | Buy Now |
DISTI #
59168079
|
Verical | LDO Regulator Pos 2.5V 0.15A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1827 | Americas - 170 |
|
$0.2830 / $0.2846 | Buy Now |
DISTI #
MIC5236-2.5YM
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.15A, SO8, SMD Min Qty: 1 | 0 |
|
$1.4900 / $2.0800 | RFQ |
Part Details for MIC5236-2.5YM
MIC5236-2.5YM CAD Models
MIC5236-2.5YM Part Data Attributes
|
MIC5236-2.5YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5236-2.5YM
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.94 mm |
Alternate Parts for MIC5236-2.5YM
This table gives cross-reference parts and alternative options found for MIC5236-2.5YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5236-2.5YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5236-2.5YM-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5236-2.5YM vs MIC5236-2.5YM-TR |
MIC5236-2.5BM | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5236-2.5YM vs MIC5236-2.5BM |
MIC5236-2.5BMTR | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5236-2.5YM vs MIC5236-2.5BMTR |