Part Details for MIC5252-3.0BML by Micrel Inc
Overview of MIC5252-3.0BML by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16480BMLZ | Analog Devices | 10 DoF IMU, with Attitude & He | |
ADIS16490BMLZ | Analog Devices | Six Degrees of Freedom Tactica | |
ADIS16550BMLZ | Analog Devices | 6-DOF IMU module/non autonomou |
Part Details for MIC5252-3.0BML
MIC5252-3.0BML CAD Models
MIC5252-3.0BML Part Data Attributes
|
MIC5252-3.0BML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5252-3.0BML
Micrel Inc
Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.08,25 | |
Pin Count | 6 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
Alternate Parts for MIC5252-3.0BML
This table gives cross-reference parts and alternative options found for MIC5252-3.0BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5252-3.0BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5252-3.0BML | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0BML vs MIC5252-3.0BML |
MIC5252-3.0BMLTR | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5252-3.0BML vs MIC5252-3.0BMLTR |
MIC5252-2.85BML | Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0BML vs MIC5252-2.85BML |
MIC5252-3.0YML-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5252-3.0BML vs MIC5252-3.0YML-TR |
MIC5252-3.0BMLTR | Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0BML vs MIC5252-3.0BMLTR |
MIC5252-2.85YML-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5252-3.0BML vs MIC5252-2.85YML-TR |
MIC5252-2.8BML | Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0BML vs MIC5252-2.8BML |
MIC5252-2.8BMLTR | Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5252-3.0BML vs MIC5252-2.8BMLTR |
MIC5252-3.0YML | 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, DSO6 | Microchip Technology Inc | MIC5252-3.0BML vs MIC5252-3.0YML |
MIC5252-2.85BML | Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5252-3.0BML vs MIC5252-2.85BML |