Part Details for MIC5265-2.7YD5-TR by Microchip Technology Inc
Overview of MIC5265-2.7YD5-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5265-2.7YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1968
|
Newark | 150Ma Ucap Ldo Regulator 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5265-2.7YD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
576-1852-2-ND
|
DigiKey | IC REG LIN 2.7V 150MA TSOT23-5 Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
MIC5265-2.7YD5-TR
|
Avnet Americas | 150MA UCAP LDO REGULATOR - Tape and Reel (Alt: MIC5265-2.7YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
998-MIC5265-2.7YD5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA uCap LDO Regulator RoHS: Compliant | 878 |
|
$0.3500 / $0.4600 | Buy Now |
|
Future Electronics | 150mA μCap LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3650 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.2226 / $0.2464 | Buy Now |
|
NAC | 150mA uCap LDO Regulator - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2200 / $0.2800 | Buy Now |
DISTI #
MIC5265-2.7YD5-TR
|
Avnet Silica | 150MA UCAP LDO REGULATOR (Alt: MIC5265-2.7YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 2.7V 0.15A TSOT23-5 | 1810 |
|
RFQ | |
|
Master Electronics | LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant | 0 |
|
$0.2226 / $0.2464 | Buy Now |
Part Details for MIC5265-2.7YD5-TR
MIC5265-2.7YD5-TR CAD Models
MIC5265-2.7YD5-TR Part Data Attributes:
|
MIC5265-2.7YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5265-2.7YD5-TR
Microchip Technology Inc
2.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0054% | |
Load Regulation-Max | 0.081% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.781 V | |
Output Voltage1-Min | 2.619 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5265-2.7YD5-TR
This table gives cross-reference parts and alternative options found for MIC5265-2.7YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5265-2.7YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5265-3.2YD5-TR | 3.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-3.2YD5-TR |
MIC5265-3.0YD5-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-3.0YD5-TR |
MIC5265-2.5YD5-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-2.5YD5-TR |
MIC5265-2.9YD5 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-2.9YD5 |
MIC5265-2.8YD5 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-2.8YD5 |
MIC5265-3.1YD5 | 3.1V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-3.1YD5 |
MIC5265-3.2YD5 | 3.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-3.2YD5 |
MIC5265-2.6YD5-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-2.6YD5-TR |
MIC5265-2.85YD5-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-2.85YD5-TR |
MIC5265-2.8YD5-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.7YD5-TR vs MIC5265-2.8YD5-TR |