-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2022
|
Newark | 120V/150Ma Ultra-Low Iq High-Psrr Linear Regulator 8 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5283-5.0YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
576-4343-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2547 In Stock |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
MIC5283-5.0YML-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin MLF T/R - Tape and Reel (Alt: MIC5283-5.0YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
998-MIC5283-5.0YMLTR
|
Mouser Electronics | Linear Voltage Regulators 120V/150mA Ultra-Low IQ High-PSRR Linear Regulator RoHS: Compliant | 11900 |
|
$1.3700 / $1.7200 | Buy Now |
DISTI #
V72:2272_07850212
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1731 Container: Cut Strips | Americas - 2366 |
|
$1.5640 / $1.5810 | Buy Now |
DISTI #
MIC5283-5.0YML-TR
|
Microchip Technology Inc | 120V/150mA Ultra-Low IQ High-PSRR Linear Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
5730 Alternates Available |
|
$1.3600 / $1.8900 | Buy Now |
|
Future Electronics | MIC5283 Series 120 V 150 mA SMT Ultra-Low IQ High-PSRR Linear Regulator - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.15A 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.3100 / $3.6700 | Buy Now |
DISTI #
MIC5283-5.0YML-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin MLF T/R - Tape and Reel (Alt: MIC5283-5.0YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.8900 | Buy Now |
|
Ameya Holding Limited | MIC5283 Series 5 V Fixed Output 150 mA SMT High-PSRR Linear Regulator - MLF-8 | 10740 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5283-5.0YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5283-5.0YML-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 2.8 V | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 125 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 2.75% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC5283-5.0YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5283-5.0YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5283-5.0YML | 5V FIXED POSITIVE LDO REGULATOR, 2.8V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5283-5.0YML-TR vs MIC5283-5.0YML |