Part Details for MIC5295-3.3YD by Microchip Technology Inc
Overview of MIC5295-3.3YD by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5295-3.3YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2031
|
Newark | Low Quiescent, High Vin 150Ma Ldo 5 To-252 - Tube Rohs Compliant: Yes |Microchip MIC5295-3.3YD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8480 | Buy Now |
DISTI #
51AK9198
|
Newark | Ldo, 3.3V, 150Ma, Low Iq, 5To252 |Microchip MIC5295-3.3YD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
MIC5295-3.3YD-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA TO252-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
471 In Stock |
|
$0.8625 / $1.0900 | Buy Now |
DISTI #
MIC5295-3.3YD
|
Avnet Americas | LOW QUIESCENT HIGH VIN 150MA LDO - Rail/Tube (Alt: MIC5295-3.3YD) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $1.0900 | Buy Now |
DISTI #
998-MIC5295-3.3YD
|
Mouser Electronics | LDO Voltage Regulators Low Quiescent, High Vin 150mA LDO RoHS: Compliant | 165 |
|
$0.8630 / $1.0900 | Buy Now |
DISTI #
MIC5295-3.3YD
|
Microchip Technology Inc | Low Quiescent, High Vin 150mA LDO, Projected EOL: 2034-07-06 RoHS: Compliant pbFree: Yes |
515 Alternates Available |
|
$0.7800 / $1.0900 | Buy Now |
|
Future Electronics | LDO Voltage Regulators Low Quiescent, High Vin 150mA LDO RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.9150 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A 6-Pin(5+Tab) DPAK Tube RoHS: Compliant | 0 |
|
$0.8220 / $1.0000 | Buy Now |
DISTI #
MIC5295-3.3YD
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, DPAK5, SMD Min Qty: 1 | 0 |
|
$0.9800 / $1.4700 | RFQ |
|
Ameya Holding Limited | IC REG LINEAR 3.3V 150MA TO252-5 | 535 |
|
RFQ |
Part Details for MIC5295-3.3YD
MIC5295-3.3YD CAD Models
MIC5295-3.3YD Part Data Attributes
|
MIC5295-3.3YD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5295-3.3YD
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-252, DPAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.502 mm | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for MIC5295-3.3YD
This table gives cross-reference parts and alternative options found for MIC5295-3.3YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5295-3.3YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5295-3.0YD | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC5295-3.3YD vs MIC5295-3.0YD |