Part Details for MIC5320-2.8/1.8YD6TX by Microchip Technology Inc
Overview of MIC5320-2.8/1.8YD6TX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MIC5320-2.8/1.8YD6TX
MIC5320-2.8/1.8YD6TX CAD Models
MIC5320-2.8/1.8YD6TX Part Data Attributes
|
MIC5320-2.8/1.8YD6TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5320-2.8/1.8YD6TX
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+1.8V & +2.8V,CMOS,TSOP,6PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.035 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G6 | |
Line Regulation-Max | 0.0292% | |
Load Regulation-Max | 0.056% | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for MIC5320-2.8/1.8YD6TX
This table gives cross-reference parts and alternative options found for MIC5320-2.8/1.8YD6TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5320-2.8/1.8YD6TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5320-MGYD6-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5320-2.8/1.8YD6TX vs MIC5320-MGYD6-TR |
MIC5320-2.8/1.8YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5320-2.8/1.8YD6TX vs MIC5320-2.8/1.8YD6 |