-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 2.1V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2951
|
Newark | Ultra Fast 3A Ldo 8 Soic 3.9Mm Tube Rohs Compliant: Yes |Microchip MIC59300YME Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
576-3426-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
7 In Stock |
|
$2.8700 / $3.7800 | Buy Now |
DISTI #
MIC59300YME
|
Avnet Americas | LDO Regulator Pos 0.5V to 3.3V 3A 8-Pin SOIC Tube - Rail/Tube (Alt: MIC59300YME) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.8700 / $3.7800 | Buy Now |
DISTI #
998-MIC59300YME
|
Mouser Electronics | LDO Voltage Regulators Ultra Fast 3A LDO RoHS: Compliant | 277 |
|
$2.8700 / $3.7800 | Buy Now |
DISTI #
MIC59300YME
|
Microchip Technology Inc | Ultra Fast 3A LDO, Projected EOL: 2034-03-06 RoHS: Compliant pbFree: Yes |
340 Alternates Available |
|
$2.7400 / $3.7800 | Buy Now |
|
Future Electronics | MIC59300 Series 3.8 V 3 A SMT Ultra High Speed LDO Regulator - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 95 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$3.2900 / $3.5000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.5V to 3.3V 3A 8-Pin SOIC N EP Tube RoHS: Compliant |
190 On Order 171 Factory Stock |
|
$2.4500 / $3.1300 | Buy Now |
|
Quest Components | 37 |
|
$5.3040 / $7.9560 | Buy Now | |
DISTI #
MIC59300YME
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.5÷3.3V, 3A, SMD Min Qty: 1 | 0 |
|
$3.2900 / $4.6000 | RFQ |
|
Ameya Holding Limited | MIC59300 Series ADJ 0.5-3.3 Vout 3 A Surface Mount LDO Regulator - SOIC-8EP | 176 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC59300YME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC59300YME
Microchip Technology Inc
0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 2.1V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 2.1 V | |
Dropout Voltage1-Nom | 0.205 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC59300YME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC59300YME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC59300WU | 0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 2.1V DROPOUT, PSSO5 | Microchip Technology Inc | MIC59300YME vs MIC59300WU |
MIC59300WU-TR | 0.5 V-3.3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC59300YME vs MIC59300WU-TR |