Part Details for MIC6315-30D2UYTR by Micrel Inc
Overview of MIC6315-30D2UYTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC6315-30D2UYTR
MIC6315-30D2UYTR CAD Models
MIC6315-30D2UYTR Part Data Attributes
|
MIC6315-30D2UYTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC6315-30D2UYTR
Micrel Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC6315-30D2UYTR
This table gives cross-reference parts and alternative options found for MIC6315-30D2UYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-30D2UYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM811LART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-30D2UYTR vs ADM811LART-REEL7 |
MIC811MUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Micrel Inc | MIC6315-30D2UYTR vs MIC811MUYTR |
ADM6315-45D3ARTZR7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-30D2UYTR vs ADM6315-45D3ARTZR7 |
ADM6315-45D1ART-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | MIC6315-30D2UYTR vs ADM6315-45D1ART-RL7 |
MAX6384XS26D4-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN | Rochester Electronics LLC | MIC6315-30D2UYTR vs MAX6384XS26D4-T |
MAX6467US44D3-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-30D2UYTR vs MAX6467US44D3-T |
MAX6315US31D3-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-30D2UYTR vs MAX6315US31D3-T |
ADM6713SAKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Rochester Electronics LLC | MIC6315-30D2UYTR vs ADM6713SAKS-REEL7 |
ADM6711ZAKSZ-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | Analog Devices Inc | MIC6315-30D2UYTR vs ADM6711ZAKSZ-REEL-7 |
ADM6315-26D2ARTZR7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-30D2UYTR vs ADM6315-26D2ARTZR7 |