Part Details for MIC6315-31D2UY-TR by Microchip Technology Inc
Overview of MIC6315-31D2UY-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC6315-31D2UY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2195
|
Newark | Voltage Supervisor, 5Ua, 5.5V, Sot-143-4, Threshold Voltage:3.08V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-143, No. Of Rohs Compliant: Yes |Microchip MIC6315-31D2UY-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2031 |
|
$0.4680 / $0.5620 | Buy Now |
DISTI #
71Y2977
|
Newark | Reset Generator, Active Low, 3.08V Vth, Manual Reset 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC6315-31D2UY-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
576-2891-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37883 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC6315-31D2UY-TR
|
Avnet Americas | RESET GENERATOR ACTIVE LOW 3.08V VTH MANUAL RESET - Tape and Reel (Alt: MIC6315-31D2UY-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
998-MIC6315-31D2UYTR
|
Mouser Electronics | Supervisory Circuits Reset Generator, Active Low, 3.08V VTH, Manual Reset RoHS: Compliant | 8658 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MIC6315-31D2UY-TR
|
Microchip Technology Inc | Reset Generator, Active Low, 3.08V VTH, Manual Reset, Projected EOL: 2034-06-15 RoHS: Compliant pbFree: Yes | 41133 |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | MIC6315 Series 3.08 V 20 ms Surface Mount Open-Drain μP Reset Circuit -SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Container: Reel | 0Reel |
|
$0.4000 / $0.4150 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant |
6000 In Stock 24000 Factory Stock |
|
$0.2450 / $0.2665 | Buy Now |
DISTI #
67557805
|
Verical | Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2306 | Americas - 6000 |
|
$0.3233 / $0.3465 | Buy Now |
|
Ameya Holding Limited | MIC6315 Series 3.08 V 20 ms Surface Mount Open-Drain μP Reset Circuit -SOT-143-4 | 82133 |
|
RFQ |
Part Details for MIC6315-31D2UY-TR
MIC6315-31D2UY-TR CAD Models
MIC6315-31D2UY-TR Part Data Attributes
|
MIC6315-31D2UY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC6315-31D2UY-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC6315-31D2UY-TR
This table gives cross-reference parts and alternative options found for MIC6315-31D2UY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-31D2UY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC6315-31D2U | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, SOT-143, 4 PIN | Micrel Inc | MIC6315-31D2UY-TR vs MIC6315-31D2U |
MIC6315-31D4U | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-31D2UY-TR vs MIC6315-31D4U |
MIC6315-31D2U | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-31D2UY-TR vs MIC6315-31D2U |