Part Details for MIC6315-46D3UYTR by Micrel Inc
Overview of MIC6315-46D3UYTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC6315-46D3UYTR
MIC6315-46D3UYTR CAD Models
MIC6315-46D3UYTR Part Data Attributes
|
MIC6315-46D3UYTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC6315-46D3UYTR
Micrel Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC6315-46D3UYTR
This table gives cross-reference parts and alternative options found for MIC6315-46D3UYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-46D3UYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6315US46D3+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MIC6315-46D3UYTR vs MAX6315US46D3+T |
MIC6315-46D3UYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-46D3UYTR vs MIC6315-46D3UYTR |
ADM6315-46D3ARTRL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | MIC6315-46D3UYTR vs ADM6315-46D3ARTRL7 |
MAX6315US46D3+T | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MIC6315-46D3UYTR vs MAX6315US46D3+T |
ADM6315-46D3ART-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-46D3UYTR vs ADM6315-46D3ART-RL |
MIC6315-46D3U | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-46D3UYTR vs MIC6315-46D3U |
ADM6315-46D3ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC6315-46D3UYTR vs ADM6315-46D3ART-RL7 |