Part Details for MIC809JYC3-TR by Microchip Technology Inc
Overview of MIC809JYC3-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC809JYC3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3118
|
Newark | 3-Pin Microprocessor Reset Circuit With Push-Pull Active-Low Output, 4.00V Thres 3 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC809JYC3-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
MIC809JYC3-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
MIC809JYC3-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR RESET CIRCUIT WITH PUSH-PULL ACTIVE-LOW - Tape and Reel (Alt: MIC809JYC3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
998-MIC809JYC3TR
|
Mouser Electronics | Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.00V Thres RoHS: Compliant | 3029 |
|
$0.4290 / $0.5100 | Buy Now |
DISTI #
MIC809JYC3-TR
|
Microchip Technology Inc | 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.00V Thres, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes | 48539 |
|
$0.3300 / $0.5800 | Buy Now |
|
Future Electronics | 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output,SC-70-03L RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant | 45000 Factory Stock |
|
$0.2680 / $0.3140 | Buy Now |
DISTI #
MIC809JYC3-TR
|
Avnet Americas | 3-PIN MICROPROCESSOR RESET CIRCUIT WITH PUSH-PULL ACTIVE-LOW - Tape and Reel (Alt: MIC809JYC3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5800 | Buy Now |
|
Ameya Holding Limited | 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output,SC-70-03L | 48539 |
|
RFQ | |
|
NAC | 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.00V Thres - Package: 3 SC70 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 36000 |
|
$0.2700 / $0.3400 | Buy Now |
Part Details for MIC809JYC3-TR
MIC809JYC3-TR CAD Models
MIC809JYC3-TR Part Data Attributes:
|
MIC809JYC3-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC809JYC3-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.25 mm |
Alternate Parts for MIC809JYC3-TR
This table gives cross-reference parts and alternative options found for MIC809JYC3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC809JYC3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC809JYC3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC809JYC3-TR vs MIC809JYC3 |