Part Details for MIC809N-SBM3 by Microchip Technology Inc
Overview of MIC809N-SBM3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC809N-SBM3
MIC809N-SBM3 CAD Models
MIC809N-SBM3 Part Data Attributes:
|
MIC809N-SBM3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC809N-SBM3
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Width | 1.295 mm |
Alternate Parts for MIC809N-SBM3
This table gives cross-reference parts and alternative options found for MIC809N-SBM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC809N-SBM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC810SUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC809N-SBM3 vs MIC810SUTR |
MIC810SYC3-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC809N-SBM3 vs MIC810SYC3-TR |
MIC810SUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC809N-SBM3 vs MIC810SUTR |
MIC810SU | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MIC809N-SBM3 vs MIC810SU |
MIC810SYC3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC809N-SBM3 vs MIC810SYC3 |
MIC810SBC3TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Microchip Technology Inc | MIC809N-SBM3 vs MIC810SBC3TR |
MIC810SBC3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SC-70, 3 PIN | Microchip Technology Inc | MIC809N-SBM3 vs MIC810SBC3 |
MIC809SYC3-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC809N-SBM3 vs MIC809SYC3-TR |
MIC809-5SUY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC809N-SBM3 vs MIC809-5SUY-TR |
MIC810SBC3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SC-70, 3 PIN | Micrel Inc | MIC809N-SBM3 vs MIC810SBC3 |