Part Details for MIC812JU by Microchip Technology Inc
Overview of MIC812JU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MIC812JU
MIC812JU CAD Models
MIC812JU Part Data Attributes:
|
MIC812JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC812JU
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, +4VV, CMOS, PDSO4, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | TSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MIC812JU
This table gives cross-reference parts and alternative options found for MIC812JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC812JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT812MTBI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | MIC812JU vs CAT812MTBI-GT10 |
CAT812MEUS-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SOT-143, 4 PIN | onsemi | MIC812JU vs CAT812MEUS-T10 |
CAT812MEUS-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SOT-143, 4 PIN | onsemi | MIC812JU vs CAT812MEUS-T3 |
MIC812JUY-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC812JU vs MIC812JUY-TR |
CAT812MTBI-G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | MIC812JU vs CAT812MTBI-G |
CAT812MTBI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | MIC812JU vs CAT812MTBI-T |
CAT812MTBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | MIC812JU vs CAT812MTBI-T10 |
MIC812JUY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC812JU vs MIC812JUY |
CAT812MTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | MIC812JU vs CAT812MTBI-T3 |
CAT812MEUS-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SOT-143, 4 PIN | onsemi | MIC812JU vs CAT812MEUS-T |