Part Details for MIC94310-PYCSTR by Micrel Inc
Overview of MIC94310-PYCSTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC94310-PYCSTR
MIC94310-PYCSTR CAD Models
MIC94310-PYCSTR Part Data Attributes
|
MIC94310-PYCSTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94310-PYCSTR
Micrel Inc
Regulator, 1 Output, 3V1, CMOS, PBGA4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage Absolute-Max | 4 V | |
JESD-30 Code | S-PBGA-B4 | |
Line Regulation-Max | 0.015% | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |
Alternate Parts for MIC94310-PYCSTR
This table gives cross-reference parts and alternative options found for MIC94310-PYCSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94310-PYCSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94310-PYCS-TR | Fixed Positive LDO Regulator, 3V, 0.1V Dropout, CMOS, PBGA4 | Microchip Technology Inc | MIC94310-PYCSTR vs MIC94310-PYCS-TR |
MIC94310-PYCS | Fixed Positive LDO Regulator, 3V, 0.1V Dropout, CMOS, PBGA4 | Micrel Inc | MIC94310-PYCSTR vs MIC94310-PYCS |