Part Details for MIL-C-55302/62-E15H by Winchester Interconnect
Overview of MIL-C-55302/62-E15H by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIL-C-55302/62-E15H
MIL-C-55302/62-E15H CAD Models
MIL-C-55302/62-E15H Part Data Attributes:
|
MIL-C-55302/62-E15H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/62-E15H
Winchester Interconnect
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/62 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MIL-C-55302/62-E15H
This table gives cross-reference parts and alternative options found for MIL-C-55302/62-E15H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/62-E15H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136353-15111LF | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | MIL-C-55302/62-E15H vs 10136353-15111LF |
0155D-98-S1-02 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | MIL-C-55302/62-E15H vs 0155D-98-S1-02 |
425-1-015-X-KS0 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | MIL-C-55302/62-E15H vs 425-1-015-X-KS0 |
502578-1504 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug | Molex | MIL-C-55302/62-E15H vs 502578-1504 |
IL-Y-15S-S15C3 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | MIL-C-55302/62-E15H vs IL-Y-15S-S15C3 |
502578-1507 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | MIL-C-55302/62-E15H vs 502578-1507 |
08CH-A-15-IDC | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | MIL-C-55302/62-E15H vs 08CH-A-15-IDC |
502578-1502 | Board Connector, 15 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | MIL-C-55302/62-E15H vs 502578-1502 |
831-87-015-10-273101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | MIL-C-55302/62-E15H vs 831-87-015-10-273101 |
801-83-015-10-143101 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | MIL-C-55302/62-E15H vs 801-83-015-10-143101 |