Part Details for MIL-C-55302/64-B10F by Winchester Interconnect
Overview of MIL-C-55302/64-B10F by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIL-C-55302/64-B10F
MIL-C-55302/64-B10F CAD Models
MIL-C-55302/64-B10F Part Data Attributes:
|
MIL-C-55302/64-B10F
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MIL-C-55302/64-B10F
Winchester Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302/64 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MIL-C-55302/64-B10F
This table gives cross-reference parts and alternative options found for MIL-C-55302/64-B10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-C-55302/64-B10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM242-010-212-2900 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | AirBorn Inc | MIL-C-55302/64-B10F vs RM242-010-212-2900 |
MIL-C-55302/64-F10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Socket | Winchester Interconnect | MIL-C-55302/64-B10F vs MIL-C-55302/64-F10X |
RM222-010-221-2900 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | AirBorn Inc | MIL-C-55302/64-B10F vs RM222-010-221-2900 |
RM222-010-251-5500 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | AirBorn Inc | MIL-C-55302/64-B10F vs RM222-010-251-5500 |
MIL-C-55302/64-C10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Socket, | Winchester Interconnect | MIL-C-55302/64-B10F vs MIL-C-55302/64-C10X |