-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1301
|
Newark | Arm Cortex-M7 Core-Based/ Tray Rohs Compliant: Yes |Nxp MIMXRT1024CAG4B Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $10.7100 | Buy Now |
DISTI #
568-MIMXRT1024CAG4B-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7652 / $12.1600 | Buy Now |
DISTI #
MIMXRT1024CAG4B
|
Avnet Americas | MPU i.MX RT 32-Bit 396MHz 3V to 3.6V 144-Pin LQFP - Trays (Alt: MIMXRT1024CAG4B) Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 420 |
|
$7.8085 / $9.0050 | Buy Now |
DISTI #
771-MIMXRT1024CAG4B
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M7 core-based RoHS: Compliant | 60 |
|
$8.7600 / $14.6000 | Buy Now |
DISTI #
V36:1790_26085282
|
Arrow Electronics | I.MX RT1024 Crossover MCU with Arm Cortex-M7 Core RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2306 | Americas - 581 |
|
$8.1020 / $12.0520 | Buy Now |
|
Future Electronics | ARM Cortex-M7 series Microcontroller IC 32-Bit RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Container: Tray | 0Tray |
|
$8.2800 | Buy Now |
DISTI #
79002671
|
Verical | I.MX RT1024 Crossover MCU with Arm Cortex-M7 Core RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2307 | Americas - 1380 |
|
$8.2304 / $9.7540 | Buy Now |
DISTI #
71295467
|
Verical | I.MX RT1024 Crossover MCU with Arm Cortex-M7 Core RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 581 |
|
$8.1020 / $12.0520 | Buy Now |
DISTI #
75724485
|
Verical | I.MX RT1024 Crossover MCU with Arm Cortex-M7 Core RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 40 |
|
$11.7750 / $14.3750 | Buy Now |
DISTI #
MIMXRT1024CAG4B
|
Avnet Americas | MPU i.MX RT 32-Bit 396MHz 3V to 3.6V 144-Pin LQFP - Trays (Alt: MIMXRT1024CAG4B) Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 420 |
|
$7.8085 / $9.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1024CAG4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1024CAG4B
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |