-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINIASMDC020F-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 200MA 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1494 In Stock |
|
$0.1921 / $0.4700 | Buy Now |
DISTI #
650-MINIASMDC020F-2
|
Mouser Electronics | Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 RoHS: Compliant | 1018 |
|
$0.2200 / $0.5100 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
MINIASMDC020F-2
|
TTI | Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1960 / $0.2040 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 200mA 30V SMT | 0 |
|
$0.4428 / $0.5092 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINIASMDC020F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINIASMDC020F-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200;UL;TS16949 | |
Resistance | 0.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |