Part Details for MIP30F3N83C2 by Amphenol Positronic
Overview of MIP30F3N83C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIP30F3N83C2
MIP30F3N83C2 CAD Models
MIP30F3N83C2 Part Data Attributes:
|
MIP30F3N83C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MIP30F3N83C2
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN LEAD (200) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MIP30M3N83C2 | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MIP30F3N83C2
This table gives cross-reference parts and alternative options found for MIP30F3N83C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIP30F3N83C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP30WA10F4N0A1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | MIP30F3N83C2 vs MIP30WA10F4N0A1 |
MIP30F4N82C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | MIP30F3N83C2 vs MIP30F4N82C2 |
PLCH30F9300C1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | MIP30F3N83C2 vs PLCH30F9300C1 |
PLC30F4000 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | MIP30F3N83C2 vs PLC30F4000 |
MIP30WA10F4N83A2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | MIP30F3N83C2 vs MIP30WA10F4N83A2 |
MIP30F93083A1 | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | MIP30F3N83C2 vs MIP30F93083A1 |
PLCH30F3200C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | MIP30F3N83C2 vs PLCH30F3200C2 |
MIP30F3N0A1/AA | Rectangular Power Connector, 30 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | MIP30F3N83C2 vs MIP30F3N0A1/AA |
MIP30WA10F3N82C1 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | MIP30F3N83C2 vs MIP30WA10F3N82C1 |
MIP30F4N83C2 | Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal | Amphenol Positronic | MIP30F3N83C2 vs MIP30F4N83C2 |