Part Details for MJ3310-88-2-B by Global Connector Technology
Overview of MJ3310-88-2-B by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ3310-88-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-MJ3310-88-2-B
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mod Jack, 8/8, cat 3, Vert, 15.7mm, SMT, w/post, 6u", T+R+F RoHS: Compliant | 0 |
|
$0.6610 / $0.7120 | Order Now |
Part Details for MJ3310-88-2-B
MJ3310-88-2-B CAD Models
MJ3310-88-2-B Part Data Attributes
|
MJ3310-88-2-B
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
MJ3310-88-2-B
Global Connector Technology
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.594 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MJ3310-88-2-B
This table gives cross-reference parts and alternative options found for MJ3310-88-2-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ3310-88-2-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-406507-7 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | MJ3310-88-2-B vs 3-406507-7 |
7-1840754-3 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | TE Connectivity | MJ3310-88-2-B vs 7-1840754-3 |
SPC12904 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Screw Terminal, Jack | SPC Multicomp | MJ3310-88-2-B vs SPC12904 |
133911 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | MJ3310-88-2-B vs 133911 |
6116418-1 | (6116418-1) MJ,TE,8P,COMPL.PIN,CAT5,PN | TE Connectivity | MJ3310-88-2-B vs 6116418-1 |
MJ3405-88-2 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, | Global Connector Technology | MJ3310-88-2-B vs MJ3405-88-2 |
45CJPA-88-UFA-00 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Plug | GSN Electronics | MJ3310-88-2-B vs 45CJPA-88-UFA-00 |
MJK16-IKP06-0808 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | Morethanall Co Ltd | MJ3310-88-2-B vs MJK16-IKP06-0808 |
1116201-2 | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, PRESS FIT, JACK | TE Connectivity | MJ3310-88-2-B vs 1116201-2 |
872082-25 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Leamax Enterprise Co Ltd | MJ3310-88-2-B vs 872082-25 |