Part Details for MJD350T4 by onsemi
Overview of MJD350T4 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD350T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 2455 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Bristol Electronics | 2422 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252 | 551 |
|
$0.1859 / $0.3984 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252 | 1964 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-252 | 1281 |
|
$0.2656 / $0.6640 | Buy Now |
|
Rochester Electronics | TRANS PNP 300V 0.5A DPAK RoHS: Compliant Status: Obsolete Min Qty: 1 | 249548 |
|
$0.2777 / $0.3267 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13132 |
|
RFQ |
Part Details for MJD350T4
MJD350T4 CAD Models
MJD350T4 Part Data Attributes:
|
MJD350T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD350T4
onsemi
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | PLASTIC, CASE 369C, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MJD350T4
This table gives cross-reference parts and alternative options found for MJD350T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD350T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD350T4G | 0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD350T4 vs MJD350T4G |
KSH350 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD350T4 vs KSH350 |
MJD350-13 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Diodes Incorporated | MJD350T4 vs MJD350-13 |
MJD350G | 0.5 A, 300 V High Voltage PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD350T4 vs MJD350G |
MJD350 | 0.5A, 300V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | MJD350T4 vs MJD350 |