Part Details for MJD42C1 by onsemi
Overview of MJD42C1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD42C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6200
|
Newark | Transistor |Onsemi MJD42C1 Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4986 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for MJD42C1
MJD42C1 CAD Models
MJD42C1 Part Data Attributes:
|
MJD42C1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD42C1
onsemi
6.0 A, 100 V PNP Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | PLASTIC, CASE 369D-01, DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for MJD42C1
This table gives cross-reference parts and alternative options found for MJD42C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD42C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD42C-1 | 6A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | MJD42C1 vs MJD42C-1 |
MJD42C1G | 6.0 A, 100 V PNP Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE | onsemi | MJD42C1 vs MJD42C1G |
MJD42C-1 | 6A, 100V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD42C1 vs MJD42C-1 |
MJD42C-1 | 6A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | onsemi | MJD42C1 vs MJD42C-1 |