-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Power Transistor, NPN, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0846
|
Newark | Bip T0264 Npn 15A 200V Rohs Compliant: Yes |Onsemi MJL3281AG Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$2.5000 | Buy Now |
DISTI #
42K1305
|
Newark | Bipolar Transistor, Npn, 260V, Transistor Polarity:Npn, Collector Emitter Voltage Max:260V, Continuous Collector Current:15A, Power Dissipation:200W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhz Rohs Compliant: Yes |Onsemi MJL3281AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 997 |
|
$3.0100 / $4.6800 | Buy Now |
DISTI #
26M1588
|
Newark | Bipolar (Bjt) Single Transistor, Audio, Npn, 260 V, 30 Mhz, 200 W, 15 A, 175 Rohs Compliant: Yes |Onsemi MJL3281AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3330 |
|
$3.4400 / $5.1100 | Buy Now |
DISTI #
MJL3281AGOS-ND
|
DigiKey | TRANS NPN 260V 15A TO264 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
343 In Stock |
|
$2.1953 / $4.5100 | Buy Now |
DISTI #
MJL3281AG
|
Avnet Americas | Trans GP BJT NPN 200V 15A 3-Pin(3+Tab) TO-3BPL Rail - Rail/Tube (Alt: MJL3281AG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 251 |
|
$2.0556 / $2.4600 | Buy Now |
DISTI #
863-MJL3281AG
|
Mouser Electronics | Bipolar Transistors - BJT 15A 230V 200W NPN RoHS: Compliant | 0 |
|
$2.1900 / $4.6100 | Order Now |
|
Future Electronics | MJL Series 250 V 15 A Flange Mount NPN Silicon Power Transistor - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.0900 / $2.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$3.9200 / $7.8400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 15 A, 260 V, NPN, Si, POWER TRANSISTOR, TO-264AA | 20 |
|
$3.6135 / $4.9275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJL3281AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJL3281AG
onsemi
Bipolar Power Transistor, NPN, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PBL (TO-264) | |
Package Description | TO-3PBL, TO-264, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 260 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for MJL3281AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJL3281AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJL3281AG | 15A, 260V, NPN, Si, POWER TRANSISTOR, TO-264AA, ROHS COMPLIANT, PLASTIC, TO-3PBL, TO-264, 3 PIN | Rochester Electronics LLC | MJL3281AG vs MJL3281AG |
MJL3281A | Bipolar Power Transistor, NPN, 15 A, 260 V, 200 Watt, TO-3PBL (TO-264), 25-TUBE | onsemi | MJL3281AG vs MJL3281A |