Part Details for MJS-108-S3M0-88/0CS by E-tec Interconnect Ltd
Overview of MJS-108-S3M0-88/0CS by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJS-108-S3M0-88/0CS
MJS-108-S3M0-88/0CS CAD Models
MJS-108-S3M0-88/0CS Part Data Attributes
|
MJS-108-S3M0-88/0CS
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
MJS-108-S3M0-88/0CS
E-tec Interconnect Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.482 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MJS-108-S3M0-88/0CS
This table gives cross-reference parts and alternative options found for MJS-108-S3M0-88/0CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJS-108-S3M0-88/0CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-108-S3M0-88/0CT | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Latch, Jack | E-tec Interconnect Ltd | MJS-108-S3M0-88/0CS vs MJS-108-S3M0-88/0CT |
SS-640810S-FLS-1-01-A111 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Bel Fuse | MJS-108-S3M0-88/0CS vs SS-640810S-FLS-1-01-A111 |