Part Details for MJSV-26PH004 by ITT Interconnect Solutions
Overview of MJSV-26PH004 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MJSV-26PH004
MJSV-26PH004 CAD Models
MJSV-26PH004 Part Data Attributes:
|
MJSV-26PH004
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MJSV-26PH004
ITT Interconnect Solutions
Board Connector, 26 Contact(s), 2 Row(s), Male, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Total Number of Contacts | 26 |
Alternate Parts for MJSV-26PH004
This table gives cross-reference parts and alternative options found for MJSV-26PH004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJSV-26PH004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL5713V-M | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | MJSV-26PH004 vs HL5713V-M |
M55302/63E26F | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | IEH Corp | MJSV-26PH004 vs M55302/63E26F |
HL5713V-MC | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | MJSV-26PH004 vs HL5713V-MC |
M55302/57A26H | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | MJSV-26PH004 vs M55302/57A26H |
MJSV-26PL56 | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | ITT Interconnect Solutions | MJSV-26PH004 vs MJSV-26PL56 |
M55302/57A26X | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | MJSV-26PH004 vs M55302/57A26X |
M55302/63A26X | Board Connector, 26 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Incon Inc | MJSV-26PH004 vs M55302/63A26X |
M55302/63E26L | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | Incon Inc | MJSV-26PH004 vs M55302/63E26L |
MJSV-26PH011 | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | ITT Interconnect Solutions | MJSV-26PH004 vs MJSV-26PH011 |
CDS26P-05M002-TH | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | Cristek Interconnects Inc | MJSV-26PH004 vs CDS26P-05M002-TH |