Part Details for MK1E687M10016QL by Samwha Electronics
Overview of MK1E687M10016QL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1E687M10016QL
MK1E687M10016QL CAD Models
MK1E687M10016QL Part Data Attributes:
|
MK1E687M10016QL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1E687M10016QL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1430 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1E687M10016QL
This table gives cross-reference parts and alternative options found for MK1E687M10016QL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1E687M10016QL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH680MKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1E687M10016QL vs 25ZLH680MKC10X16 |
LQ1E687M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1E687M10016QL vs LQ1E687M10016SS |
MK1E687M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1E687M10016QL vs MK1E687M10016JL |
MAL217256681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MK1E687M10016QL vs MAL217256681E3 |
NRSK681M25V10X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MK1E687M10016QL vs NRSK681M25V10X16TBF |
LQ1E687M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1E687M10016QL vs LQ1E687M10016CS |
25ZLH680MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | MK1E687M10016QL vs 25ZLH680MEFCRX10X16 |
MK1E687M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1E687M10016QL vs MK1E687M10016MR |
MAL217236681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MK1E687M10016QL vs MAL217236681E3 |
B41821F5687M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MK1E687M10016QL vs B41821F5687M004 |