Part Details for MKJ5A6K11-19AC by ITT Interconnect Solutions
Overview of MKJ5A6K11-19AC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2119ACPZ-R7 | Analog Devices | 2A Synchronous Step Down DC-DC | |
AD8319ACPZ-R2 | Analog Devices | 8GHz Log Detector 35dB | |
LT1019ACS8-5#TRPBF | Analog Devices | Prec Ref |
Part Details for MKJ5A6K11-19AC
MKJ5A6K11-19AC CAD Models
MKJ5A6K11-19AC Part Data Attributes
|
MKJ5A6K11-19AC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A6K11-19AC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for MKJ5A6K11-19AC
This table gives cross-reference parts and alternative options found for MKJ5A6K11-19AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A6K11-19AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6Z11-19AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K11-19AC vs MKJ5A6Z11-19AC |
MKJ5A6K11-19BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K11-19AC vs MKJ5A6K11-19BC |
MKJ5A6C11-19AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K11-19AC vs MKJ5A6C11-19AC |
MKJ5A6W11-19AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K11-19AC vs MKJ5A6W11-19AC |
MKJ5A6Y11-19AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K11-19AC vs MKJ5A6Y11-19AC |
MKJ5A6Z11-19BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K11-19AC vs MKJ5A6Z11-19BC |
MKJ5A6C11-19BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5A6K11-19AC vs MKJ5A6C11-19BC |