Part Details for MKM14Z128ACHH5R by NXP Semiconductors
Overview of MKM14Z128ACHH5R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MKM14Z128ACHH5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3518
|
Newark | Kinetis Km14: 50Mhz Cortex-M0+ Metrology Mcu, 128Kb Flash, 16Kb Sram, 44-Lga/ Reel Rohs Compliant: Yes |Nxp MKM14Z128ACHH5R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
568-MKM14Z128ACHH5RCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 44MAPLGA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$3.7302 / $7.1000 | Buy Now |
DISTI #
MKM14Z128ACHH5R
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 50 MHz, 128 KB, 16 KB, 44 Pins, LGA - Tape and Reel (Alt: MKM14Z128ACHH5R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2115 / $3.5455 | Buy Now |
DISTI #
841-MKM14Z128ACHH5R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KM14: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, 44-LGA RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
DISTI #
MKM14Z128ACHH5R
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M0+, 50 MHz, 128 KB, 16 KB, 44 Pins, LGA (Alt: MKM14Z128ACHH5R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKM14Z128ACHH5R
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M0+, 50 MHz, 128 KB, 16 KB, 44 Pins, LGA (Alt: MKM14Z128ACHH5R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKM14Z128ACHH5R
MKM14Z128ACHH5R CAD Models
MKM14Z128ACHH5R Part Data Attributes
|
MKM14Z128ACHH5R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKM14Z128ACHH5R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LGA-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE 2.7-3.6V WHEN AFE IS OPERATIONAL, 2 SD ADC WITH PGA AND 2 SD ADC | |
Address Bus Width | ||
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBGA-N44 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |