Part Details for MKP1839515634HQR by Vishay Intertechnologies
Overview of MKP1839515634HQR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1839515634HQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T1158
|
Newark | Mkp 1.5 F 5% 630Vdc Axial/Reelpack, Axial |Vishay MKP1839515634HQR Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $5.2900 | Buy Now |
DISTI #
MKP1839515634HQR
|
Avnet Americas | Cap Film 1.5uF 630V PP 5% (19 X 31.5mm) Axial Plastic Can 110°C T/R - Tape and Reel (Alt: MKP1839515634HQR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.4097 / $6.1226 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 Container: Reel | 0Reel |
|
$4.5800 | Buy Now |
DISTI #
MKP1839515634HQR
|
Avnet Americas | Cap Film 1.5uF 630V PP 5% (19 X 31.5mm) Axial Plastic Can 110°C T/R - Tape and Reel (Alt: MKP1839515634HQR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.4097 / $6.1226 | Buy Now |
Part Details for MKP1839515634HQR
MKP1839515634HQR CAD Models
MKP1839515634HQR Part Data Attributes:
|
MKP1839515634HQR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1839515634HQR
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP1839515634HQR
This table gives cross-reference parts and alternative options found for MKP1839515634HQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1839515634HQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1839515634HQR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1839515634HQR vs MKP1839515634HQR |
MKP1839515634HQG | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1839515634HQR vs MKP1839515634HQG |
MKP1839515634HQ | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MKP1839515634HQR vs MKP1839515634HQ |