Part Details for MKP1O112202C00KD00 by Wima
Overview of MKP1O112202C00KD00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O112202C00KD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1O112202C00KD00TB-ND
|
DigiKey | MKP 10 2200 PF 1000 VDC 4X9X10 P Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1787 | Buy Now |
DISTI #
505-MKP1O112202CKD
|
Mouser Electronics | Film Capacitors MKP 10 2200 pF 1000 VDC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1550 / $0.1790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2920 | Buy Now |
Part Details for MKP1O112202C00KD00
MKP1O112202C00KD00 CAD Models
MKP1O112202C00KD00 Part Data Attributes
|
MKP1O112202C00KD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O112202C00KD00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1O112202C00KD00
This table gives cross-reference parts and alternative options found for MKP1O112202C00KD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O112202C00KD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233861222 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MKP1O112202C00KD00 vs BFC233861222 |
R75QD12205030K | Film Capacitor, | KEMET Corporation | MKP1O112202C00KD00 vs R75QD12205030K |
R75QD1220JE30K | Film Capacitor, | KEMET Corporation | MKP1O112202C00KD00 vs R75QD1220JE30K |
BFC233861222 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MKP1O112202C00KD00 vs BFC233861222 |
MKP1O112202C00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O112202C00KD00 vs MKP1O112202C00KJ00 |
R75QD1220JB30K | Film Capacitor, | KEMET Corporation | MKP1O112202C00KD00 vs R75QD1220JB30K |
BFC233865222 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MKP1O112202C00KD00 vs BFC233865222 |
MKP1O112202C00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O112202C00KD00 vs MKP1O112202C00KH00 |
75QD12204030K | Film Capacitor, | KEMET Corporation | MKP1O112202C00KD00 vs 75QD12204030K |
MKP1O112202C00KA00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O112202C00KD00 vs MKP1O112202C00KA00 |