Datasheets
MKP3V110 by:

120V, SIDAC

Part Details for MKP3V110 by Motorola Mobility LLC

Overview of MKP3V110 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Part Details for MKP3V110

MKP3V110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKP3V110 Part Data Attributes

MKP3V110 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MKP3V110 Motorola Mobility LLC 120V, SIDAC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description LONG FORM, O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 120 V
Breakover Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE
Holding Current-Max 100 mA
Holding Current-Nom 100 mA
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
RMS On-state Current-Max 1 A
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Trigger Device Type SIDAC

Alternate Parts for MKP3V110

This table gives cross-reference parts and alternative options found for MKP3V110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP3V110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K1100G SIDAC, 118V V(BO) Max, DO-15, DO-15X, 2 PIN Teccor MKP3V110 vs K1100G
MKP3V110 SIDAC, 120V V(BO) Max Motorola Semiconductor Products MKP3V110 vs MKP3V110
K1100G SIDAC, 118V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc MKP3V110 vs K1100G
MK1V115 SIDAC, 115V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN Motorola Semiconductor Products MKP3V110 vs MK1V115
K1100E70 SIDAC, 118V V(BO) Max, TO-92, TO-92, 2 PIN Teccor MKP3V110 vs K1100E70
MK1V115 115V, SIDAC, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN Motorola Mobility LLC MKP3V110 vs MK1V115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP3V110 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP3V110 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MKP3V110 would you like to use for your alert(s)?
  • Please alert me when MKP3V110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP3V110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP3V110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP3V110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP3V110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP3V110 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: