Part Details for MKP4O141006J00KSSD by Wima
Overview of MKP4O141006J00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4O141006J00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4O141006J00KSSD-ND
|
DigiKey | MKP 4 1.0 F 1000 VDC 20X39.5X31. Min Qty: 486 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2670 | Buy Now |
DISTI #
505-MKP4O1416JKSSD
|
Mouser Electronics | Film Capacitors MKP 4 1.0 uF 1000 VDC 20x39.5x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$2.0600 / $2.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 | 0 |
|
$5.1500 | Buy Now |
Part Details for MKP4O141006J00KSSD
MKP4O141006J00KSSD CAD Models
MKP4O141006J00KSSD Part Data Attributes:
|
MKP4O141006J00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4O141006J00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for MKP4O141006J00KSSD
This table gives cross-reference parts and alternative options found for MKP4O141006J00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4O141006J00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W41006J00KSSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O141006J00KSSD vs MKX14W41006J00KSSD |