Part Details for MKS0C026800C00MGSD by Wima
Overview of MKS0C026800C00MGSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MKS0C026800C00MGSD
MKS0C026800C00MGSD CAD Models
MKS0C026800C00MGSD Part Data Attributes
|
MKS0C026800C00MGSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS0C026800C00MGSD
Wima
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Manufacturer Series | MKS02 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | MKS02 | |
Size Code | 1812 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |