Part Details for MKY22W13303D00KSSD by Wima
Overview of MKY22W13303D00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W13303D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W13303D00KSSD-ND
|
DigiKey | MKP-Y2 3300 PF 300 VAC 4X9.5X13 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1844 | Buy Now |
DISTI #
505-MKY22W13303D00KS
|
Mouser Electronics | Safety Capacitors 3300 pF 300 VAC 10% RoHS: Compliant | 0 |
|
$0.1600 / $0.1850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3010 | Buy Now |
DISTI #
MKP-Y2-3N3
|
TME | Capacitor: polypropylene, Y2, 3.3nF, 4x9.5x13mm, THT, ±10%, 10mm Min Qty: 3000 | 0 |
|
$0.1560 | RFQ |
DISTI #
MKY22W13303D00KSSD
|
Avnet Abacus | MKP-Y2 3300 pF 10% 300 VAC 4x9.5x13 RM10 bulk - standard (Alt: MKY22W13303D00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
50D2598
|
Bürklin Elektronik | MKP film capacitor, 3.3 nF, ±10 %, 300 V (AC), PP, 10 mm, MKY22W13303D00KSSD Min Qty: 1 | 1750 |
|
$0.3007 / $0.9452 | Buy Now |
Part Details for MKY22W13303D00KSSD
MKY22W13303D00KSSD CAD Models
MKY22W13303D00KSSD Part Data Attributes
|
MKY22W13303D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W13303D00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3300 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKY22W13303D00KSSD
This table gives cross-reference parts and alternative options found for MKY22W13303D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W13303D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W13303D00KD00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W13303D00KSSD vs MKY22W13303D00KD00 |
MKY22W13303D00KF00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W13303D00KSSD vs MKY22W13303D00KF00 |
MKY22W13303D00KH00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W13303D00KSSD vs MKY22W13303D00KH00 |
MKY22W13303D00KJ00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W13303D00KSSD vs MKY22W13303D00KJ00 |