Part Details for MLASL21GBB5476MTNA01 by TAIYO YUDEN
Overview of MLASL21GBB5476MTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASL21GBB5476MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASL21GBB5476MTNA01TR-ND
|
DigiKey | CAP CER 47UF 10V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2285 | Buy Now |
DISTI #
MLASL21GBB5476MTNA
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X5R,47UF 20% ,T&R - Tape and Reel (Alt: MLASL21GBB5476MTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2383 / $0.2684 | Buy Now |
DISTI #
963-MLASL21GBB5476MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 0805 20% RoHS: Compliant | 1877 |
|
$0.2110 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2205 / $0.2487 | Buy Now |
DISTI #
MLASL21GBB5476MTNA
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X5R,47UF 20% ,T&R - Tape and Reel (Alt: MLASL21GBB5476MTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2383 / $0.2684 | Buy Now |
DISTI #
MLASL21GBB5476MTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,10V ,X5R,47UF 20% ,T&R (Alt: MLASL21GBB5476MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASL21GBB5476MTNA01
MLASL21GBB5476MTNA01 CAD Models
MLASL21GBB5476MTNA01 Part Data Attributes:
|
MLASL21GBB5476MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASL21GBB5476MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASL21GBB5476MTNA01
This table gives cross-reference parts and alternative options found for MLASL21GBB5476MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASL21GBB5476MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL21GBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASL21GBB5476MTNA01 vs MSASL21GBB5476MTNA01 |