Part Details for MLB-201209-0200B-N3 by MagLayers Scientific-Technics Co Ltd
Overview of MLB-201209-0200B-N3 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLB-201209-0200B-N3
MLB-201209-0200B-N3 CAD Models
MLB-201209-0200B-N3 Part Data Attributes
|
MLB-201209-0200B-N3
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MLB-201209-0200B-N3
MagLayers Scientific-Technics Co Ltd
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 200 OHM Ω | |
Rated Current | 0.2 A | |
Width | 1.2 mm |